
1241.1113.4094 | |
|---|---|
DigiKey Part Number | 1241.1113.4094-ND |
Manufacturer | |
Manufacturer Product Number | 1241.1113.4094 |
Description | SWITCH PUSH SPST-NO 125MA 48V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Type Round, Button, Flush |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Blue |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Mounting Type Panel Mount, Snap-In | Features Tactile Feedback |
Type Standard | Panel Cutout Dimensions Circular - 13.00mm Dia |
Circuit | Operating Temperature -25°C ~ 60°C |
Switch Function Off-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 125mA (DC) | Electrical Life 1,000,000 Cycles |
Voltage Rating - DC 48 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.49000 | €11.49 |
| 10 | €9.51700 | €95.17 |
| 25 | €8.81880 | €220.47 |
| 100 | €7.89530 | €789.53 |
| 300 | €7.28443 | €2,185.33 |
| 500 | €7.03632 | €3,518.16 |
| 1 000 | €6.73430 | €6,734.30 |
| Unit Price without VAT: | €11.49000 |
|---|---|
| Unit Price with VAT: | €14.41995 |

