
0888.0222 | |
|---|---|
DigiKey Part Number | 0888.0222-ND |
Manufacturer | |
Manufacturer Product Number | 0888.0222 |
Description | CORD 12AWG 6-20P - 320-C19 8.2' |
Customer Reference | |
Detailed Description | 8.20' (2.50m) Power Cord Gray NEMA 6-20P To IEC 320-C19 SJT |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 6-20P | |
2nd Connector | IEC 320-C19 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 12 AWG | |
Shielding | - | |
Length | 8.20' (2.50m) | |
Approval Agency Marking | CSA, cUL, UL | |
Approved Countries | Canada, United States | |
Color | Gray | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 15A | |
Operating Temperature | -40°C ~ 85°C | |
Features | - | |
Base Product Number | - |














