
0041.8846.5127 | |
---|---|
DigiKey Part Number | 0041.8846.5127-ND |
Manufacturer | |
Manufacturer Product Number | 0041.8846.5127 |
Description | SWITCH PUSH SPST-NO 200MA 60V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 200mA (AC/DC) | |
Voltage Rating - AC | 60 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Green | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 2 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | IP40 | |
Features | - | |
Panel Cutout Dimensions | Circular - 8.00mm Dia | |
Operating Temperature | -25°C ~ 60°C | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €9.50000 | €9.50 |
10 | €8.20500 | €82.05 |
25 | €7.73640 | €193.41 |
50 | €7.39940 | €369.97 |
100 | €7.07650 | €707.65 |
300 | €6.59243 | €1,977.73 |
500 | €6.37828 | €3,189.14 |
1 000 | €6.09829 | €6,098.29 |
Unit Price without VAT: | €9.50000 |
---|---|
Unit Price with VAT: | €11.92250 |