
0034.6807 | |
|---|---|
DigiKey Part Number | 486-7104-2-ND - Tape & Reel (TR) 486-7104-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0034.6807 |
Description | FUSE BRD MNT 160MA 250VAC 125VDC |
Customer Reference | |
Detailed Description | 160 mA 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 0034.6807 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A AC, 50A DC | |
Melting I²t | 0.24 | |
Approval Agency | CCC, cURus, KC, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.335" H (8.50mm x 8.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.06000 | €1.06 |
| 5 | €0.88000 | €4.40 |
| 10 | €0.81300 | €8.13 |
| 50 | €0.67400 | €33.70 |
| 100 | €0.62190 | €62.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | €0.45290 | €679.35 |
| Unit Price without VAT: | €1.06000 |
|---|---|
| Unit Price with VAT: | €1.33030 |

