0033.3523 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


SCHURTER Inc.
In Stock: 0
Unit Price: €30.81000
Datasheet
Image for 0033.3523 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0033.3523

DigiKey Part Number
0033.3523-ND
Manufacturer
Manufacturer Product Number
0033.3523
Description
SWITCH SELECT 6P SERIES 10A 250V
Customer Reference
Detailed Description
Selector Switch 6 Position Series, Parallel Connections 10A (AC) 250 V Panel Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Type
Line Voltage Selector
Circuit
Series, Parallel Connections
Number of Positions
6
Switch Function
On-On-On-On-On-On
Current Rating (Amps)
10A (AC)
Voltage Rating - AC
250 V
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Mounting Type
Panel Mount
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Panel Cutout Dimensions
Circular - 30.00mm Dia
Ingress Protection
IP40
Features
-
Operating Temperature
-40°C ~ 85°C
Depth Behind Flange
21.50mm
Mechanical Life
300 Cycles
Electrical Life
-
Approval Agency
CSA, UR, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes