
0031.8471 | |
|---|---|
DigiKey Part Number | 486-0031.8471TR-ND - Tape & Reel (TR) 486-0031.8471CT-ND - Cut Tape (CT) 486-0031.8471DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0031.8471 |
Description | FUSE GLASS 3.15A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 250 V Fuse Cartridge, Glass Requires Holder, Surface Mount 5mm x 20mm w/Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Requires Holder, Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 16.1 | |
Approval Agency | cURus, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.197" Dia x 0.787" L (5.00mm x 20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.31000 | €3.31 |
| 5 | €2.75000 | €13.75 |
| 10 | €2.53800 | €25.38 |
| 50 | €2.10500 | €105.25 |
| 100 | €1.94160 | €194.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €1.39585 | €558.34 |
| 800 | €1.28615 | €1,028.92 |
| 1 200 | €1.22571 | €1,470.85 |
| 2 000 | €1.15323 | €2,306.46 |
| 2 800 | €1.10761 | €3,101.31 |
| 4 000 | €1.06102 | €4,244.08 |
| Unit Price without VAT: | €3.31000 |
|---|---|
| Unit Price with VAT: | €4.15405 |

