
0001.1013.PT | |
|---|---|
DigiKey Part Number | 486-4248-ND |
Manufacturer | |
Manufacturer Product Number | 0001.1013.PT |
Description | FUSE CERAMIC 8A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 1.5kA |
Packaging Bulk | Melting I²t 81.9 |
Part Status Active | Approval Agency cURus |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.213" Dia x 0.886" L (5.40mm x 22.50mm) |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.22000 | €1.22 |
| 5 | €1.00600 | €5.03 |
| 10 | €0.92900 | €9.29 |
| 50 | €0.77060 | €38.53 |
| 100 | €0.71110 | €71.11 |
| 250 | €0.63912 | €159.78 |
| 500 | €0.58932 | €294.66 |
| 1 000 | €0.54320 | €543.20 |
| 5 000 | €0.44860 | €2,243.00 |
| Unit Price without VAT: | €1.22000 |
|---|---|
| Unit Price with VAT: | €1.53110 |

