
ZBV0113 | |
---|---|
DigiKey Part Number | 4008-ZBV0113-ND |
Manufacturer | |
Manufacturer Product Number | ZBV0113 |
Description | HARMONY XB5, HARMONY XB4, WHITE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap White Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | ZBV0113 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | White | |
Illumination | Non-Illuminated | |
For Use With/Related Products | - | |
Mounting Type | Snap Fit | |
Size | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €4.89000 | €4.89 |
10 | €4.42900 | €44.29 |
30 | €4.22433 | €126.73 |
50 | €4.13240 | €206.62 |
100 | €4.01080 | €401.08 |
250 | €3.85552 | €963.88 |
500 | €3.74202 | €1,871.01 |
1 000 | €3.63184 | €3,631.84 |
Unit Price without VAT: | €4.89000 |
---|---|
Unit Price with VAT: | €6.13695 |