



ZB4BW041 | |
---|---|
DigiKey Part Number | 4008-ZB4BW041-ND |
Manufacturer | |
Manufacturer Product Number | ZB4BW041 |
Description | CONT BL SPST 6A 120V/550MA 125V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block SPST-NO 6A @ 120VAC, 550mA @ 125VDC |
Datasheet | Datasheet |
EDA/CAD Models | ZB4BW041 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | SPST-NO | |
Requires | Switch Body | |
Termination Style | Screw Terminal | |
Contact Rating @ Voltage | 6A @ 120VAC, 550mA @ 125VDC | |
(Select First, Then Apply Filters) Compatible Series | Schneider Electric, Harmony XB4 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €89.74000 | €89.74 |
10 | €77.38200 | €773.82 |
25 | €73.58880 | €1,839.72 |
Unit Price without VAT: | €89.74000 |
---|---|
Unit Price with VAT: | €112.62370 |