
ATV212HU22M3X | |
|---|---|
DigiKey Part Number | 4008-ATV212HU22M3X-ND |
Manufacturer | |
Manufacturer Product Number | ATV212HU22M3X |
Description | VARIABLE SPEED DRIVE ATV212 - 2. |
Customer Reference | |
Detailed Description | Variable Frequency Drive 200 ~ 240V 10.6A 2200 W Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Mounting Type | Chassis Mount | |
Number of Motors | 1 | |
Voltage - Load | 200 ~ 240V | |
Current - Output | 10.6A | |
Wattage - Load | 2200 W | |
Voltage - Supply | 170V ~ 264V | |
Interface | RS-485 | |
Features | - | |
Operating Temperature | -10°C ~ 50°C |

