9001KR9P38LGG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9001KR9P38LGG

DigiKey Part Number
4008-9001KR9P38LGG-ND
Manufacturer
Manufacturer Product Number
9001KR9P38LGG
Description
CONFIG SWITCH BODY MUSH PB ILLUM
Customer Reference
Detailed Description
Configurable Switch Body Pushbutton, Mushroom Illuminated - Green
Datasheet
 Datasheet
EDA/CAD Models
9001KR9P38LGG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Obsolete
Requires
Contact Block(s), Illumination Source
Type
Maintained
Illumination
Illuminated - Green
Actuator Type
Pushbutton, Mushroom
(Select First, Then Apply Filters) Compatible Series
Schneider, Harmony 9001K
Panel Cutout Dimensions
30mm (Round)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€194.98000€194.98
Manufacturers Standard Package
Unit Price without VAT:€194.98000
Unit Price with VAT:€244.69990