XBTZ9782
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XBTZ9782

DigiKey Part Number
4008-XBTZ9782-ND
Manufacturer
Manufacturer Product Number
XBTZ9782
Description
CBL ASY CIRC 8P M TO RJ45 32.81'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 08 pos Male to RJ45, 8p8c 32.81' (10.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
-
Packaging
Box
Part Status
Active
Connector Type
Circular 08 pos Male to RJ45, 8p8c
Length
32.81' (10.00m)
Cable Type
Round
Color
Black
Shielding
Unshielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€57.43000€57.43
10€48.81700€488.17
25€46.88960€1,172.24
Manufacturers Standard Package
Unit Price without VAT:€57.43000
Unit Price with VAT:€72.07465