

RXM4AB1B7 | |
---|---|
DigiKey Part Number | 4008-RXM4AB1B7-ND |
Manufacturer | |
Manufacturer Product Number | RXM4AB1B7 |
Description | HARMONY, MINIATURE PLUG-IN RELAY |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 24VAC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | RXM4AB1B7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 250VAC, 28VDC - Max | |
Load - Max Switching | 1250VA, 140W | |
Coil Current | 133.3 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 19.2 VAC | |
Must Release Voltage | 3.6 VAC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -40°C ~ 55°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CE, CSA, IECEE, GOST, Lloyd's, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 180 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €8.54000 | €8.54 |
10 | €7.60000 | €76.00 |
25 | €7.25720 | €181.43 |
50 | €7.00860 | €350.43 |
100 | €6.76790 | €676.79 |
250 | €6.46220 | €1,615.55 |
500 | €6.24004 | €3,120.02 |
1 000 | €6.02535 | €6,025.35 |
Unit Price without VAT: | €8.54000 |
---|---|
Unit Price with VAT: | €10.71770 |