



SSP3A250F7R | |
|---|---|
DigiKey Part Number | 4008-SSP3A250F7R-ND |
Manufacturer | |
Manufacturer Product Number | SSP3A250F7R |
Description | SSR RELAY SPST-NO 50A 48-530V |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Mounting Type | Chassis Mount | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 90 ~ 140VAC | |
Voltage - Load | 48 V ~ 530 V | |
Load Current | 50 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | ||
Approval Agency | CSA, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €174.43000 | €174.43 |
| Unit Price without VAT: | €174.43000 |
|---|---|
| Unit Price with VAT: | €218.90965 |

