
| A9R44440 | |
|---|---|
| DigiKey Part Number | 4008-A9R44440-ND | 
| Manufacturer | |
| Manufacturer Product Number | A9R44440 | 
| Description | ACTI9 IID 4P 40A 300MA AC RCCB | 
| Manufacturer Standard Lead Time | 5 Weeks | 
| Customer Reference | |
| Detailed Description | Circuit Breaker Magnetic 40A 415 V AC DC Toggle DIN Rail | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Schneider Electric | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Mounting Type | DIN Rail | |
| Breaker Type | Magnetic | |
| Current Rating (Amps) | 40A | |
| Voltage Rating - AC | 415 V | |
| Actuator Type | Toggle | |
| Number of Poles | 4 | |
| Illumination | None | |
| Illumination Voltage (Nominal) | - | |
| Approval Agency | EN 61008-1, IEC 61008-1 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | €346.64000 | €346.64 | 
| Unit Price without VAT: | €346.64000 | 
|---|---|
| Unit Price with VAT: | €435.03320 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland