
| SSP02EMA24D | |
|---|---|
| DigiKey Part Number | 4008-SSP02EMA24D-ND | 
| Manufacturer | |
| Manufacturer Product Number | SSP02EMA24D | 
| Description | SPD 150V MCOV 1 POLE | 
| Customer Reference | |
| Detailed Description | Surge Protection Device (SPD) 150V MCOV 1 Pole | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Schneider Electric | |
| Series | - | |
| Packaging | Box | |
| Part Status | Active | |
| Type | - | |
| Form | Module Only | |
| Number of Poles | 1 | |
| Voltage - Continuous Operating (Max) (MCOV) | 150V | |
| Current - Discharge (Nom) (8/20µS) | 20 kA | |
| Current - Short Circuit Rating (SCCR) | 200 kA | |
| Operating Temperature | - | |
| Features | - | |
| Mounting Type | DIN Rail | |
| Approval Agency | - | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland