
NSYPHDZT15126 | |
|---|---|
DigiKey Part Number | 4008-NSYPHDZT15126-ND |
Manufacturer | |
Manufacturer Product Number | NSYPHDZT15126 |
Description | ENCLOSURE GRAY 49.21"L X 24.41"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure Fiberglass/Polyester Gray Cover Included, Hinged Door 49.213" L x 24.409" W (1250.00mm x 620.00mm) X 61.220" (1555.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 49.213" L x 24.409" W (1250.00mm x 620.00mm) | |
Height | 61.220" (1555.00mm) | |
Area (L x W) | 1201.3in² (7750cm²) | |
Design | Cover Included, Hinged Door | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2,599.81000 | €2,599.81 |
| Unit Price without VAT: | €2,599.81000 |
|---|---|
| Unit Price with VAT: | €3,262.76155 |

