
NSYCEJDL19 | |
---|---|
DigiKey Part Number | 4008-NSYCEJDL19-ND |
Manufacturer | |
Manufacturer Product Number | NSYCEJDL19 |
Description | FRAME GROMMET SPLIT TPE BLACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Frame Grommet, Split 0.748" ~ 0.787" (19.00mm ~ 20.00mm) Black |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Bushing, Grommet Type | Frame Grommet, Split | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | - | |
Diameter - Inside | 0.748" ~ 0.787" (19.00mm ~ 20.00mm) | |
Features | - | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Black | |
Material Flammability Rating | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €2.37000 | €2.37 |
Unit Price without VAT: | €2.37000 |
---|---|
Unit Price with VAT: | €2.97435 |