MFG_SQR55241WH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQR55241WH

DigiKey Part Number
4008-SQR55241WH-ND
Manufacturer
Manufacturer Product Number
SQR55241WH
Description
USB A/A 4.8A CHARGR TR DUPLX 20A
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Power Connector Receptacle, Female Socket Outlet Box
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Connector Style
-
Connector Type
Receptacle, Female Socket
Current Rating (Amps)
20A
Voltage Rating
125V
Number of Positions
3 per connection (2)
Mounting Type
Outlet Box
Termination
Screw
Features
Tamper Resistant, USB Ports (2)
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
cULus, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€34.89000€34.89
10€29.64900€296.49
25€27.87840€696.96
Manufacturers Standard Package
Unit Price without VAT:€34.89000
Unit Price with VAT:€43.78695