
SQR44201WH | |
|---|---|
DigiKey Part Number | 4008-SQR44201WH-ND |
Manufacturer | |
Manufacturer Product Number | SQR44201WH |
Description | AC RCPT NEMA 5-20R |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Socket NEMA 5-20R Outlet Box |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | NEMA 5-20R | |
Connector Type | Receptacle, Female Socket | |
Current Rating (Amps) | 20A | |
Voltage Rating | 125V | |
Number of Positions | 3 per connection (2) | |
Mounting Type | Outlet Box | |
Termination | Screw | |
Features | Tamper Resistant | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | cULus, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.05000 | €8.05 |
| 10 | €6.84000 | €68.40 |
| 25 | €6.41200 | €160.30 |
| 50 | €6.10580 | €305.29 |
| 100 | €5.81450 | €581.45 |
| 250 | €5.46528 | €1,366.32 |
| Unit Price without VAT: | €8.05000 |
|---|---|
| Unit Price with VAT: | €10.10275 |

