LC1D40A3P7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LC1D40A3P7

LC1D40A3P7

DigiKey Part Number
4008-LC1D40A3P7-ND
Manufacturer
Manufacturer Product Number
LC1D40A3P7
Description
TESYS 3P EVLK CTR AC3 440V 40A S
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 40 A 230VAC Coil Chassis Mount, DIN Rail
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount, DIN Rail
Coil Voltage
230VAC
Contact Form
3PST-NO (3 Form A)
Contact Rating (Current)
40 A
Switching Voltage
690VAC, 300VDC - Max
Features
Suppressor
Termination Style
Spring Terminal
Operating Temperature
-40°C ~ 70°C
Must Operate Voltage
195.5 VAC
Must Release Voltage
69 VAC
Contact Material
-
Operate Time
26 ms
Release Time
19 ms
Coil Power
-
Coil Resistance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€250.89000€250.89
Manufacturers Standard Package
Unit Price without VAT:€250.89000
Unit Price with VAT:€314.86695