
QOU3105283 | |
---|---|
DigiKey Part Number | 4008-QOU3105283-ND |
Manufacturer | |
Manufacturer Product Number | QOU3105283 |
Description | MINIATURE CIRCUIT BREAKER 240V 1 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 10A 240 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 240 V | |
Actuator Type | Lever | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA, IEC, UL |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €317.93000 | €317.93 |
Unit Price without VAT: | €317.93000 |
---|---|
Unit Price with VAT: | €399.00215 |