M9F21308
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M9F21332

DigiKey Part Number
4008-M9F21332-ND
Manufacturer
Manufacturer Product Number
M9F21332
Description
CIR BRKR THERM-MAG 32A 440VAC
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 32A 440 V AC DC Toggle DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
M9F21332 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Thermal Magnetic
Current Rating (Amps)
32A
Voltage Rating - AC
440 V
Actuator Type
Toggle
Number of Poles
3
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, EN 60947-2, GB 14048.2, IEC 60947-2, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€285.76000€285.76
Manufacturers Standard Package
Unit Price without VAT:€285.76000
Unit Price with VAT:€358.62880