
9080FB3611CC | |
|---|---|
DigiKey Part Number | 4008-9080FB3611CC-ND |
Manufacturer | |
Manufacturer Product Number | 9080FB3611CC |
Description | TERMINAL BLOCK FUSEHOLDER 600V 3 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 600V 3 Circuit Cartridge Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.394" Dia x 1.496" L (10mm x 38mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 3 | |
Voltage | 600V | |
Orientation | Vertical | |
Termination Style | Screw Terminal | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €30.09000 | €30.09 |
| Unit Price without VAT: | €30.09000 |
|---|---|
| Unit Price with VAT: | €37.76295 |

