
QOUR3605283 | |
|---|---|
DigiKey Part Number | 4008-QOUR3605283-ND |
Manufacturer | |
Manufacturer Product Number | QOUR3605283 |
Description | MINIATURE CIRCUIT BREAKER 240V 6 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 60A 240 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 60A | |
Voltage Rating - AC | 240 V | |
Actuator Type | Lever | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA, IEC, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €317.75000 | €317.75 |
| Unit Price without VAT: | €317.75000 |
|---|---|
| Unit Price with VAT: | €398.77625 |

