
CR1F500F7 | |
|---|---|
DigiKey Part Number | 4008-CR1F500F7-ND |
Manufacturer | |
Manufacturer Product Number | CR1F500F7 |
Description | LATCH CONTACTOR 500A AC3/700A AC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 500 A 110VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 110VDC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 500 A | |
Switching Voltage | 1000VAC, 1000VDC - Max | |
Features | - | |
Termination Style | Screw Terminal | |
Operating Temperature | -15°C ~ 70°C | |
Must Operate Voltage | 93.5 VDC | |
Must Release Voltage | 22 VDC | |
Contact Material | - | |
Operate Time | 100 ms | |
Release Time | 50 ms | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5,909.89000 | €5,909.89 |
| Unit Price without VAT: | €5,909.89000 |
|---|---|
| Unit Price with VAT: | €7,416.91195 |

