
JLL26000S25 | |
|---|---|
DigiKey Part Number | 4008-JLL26000S25-ND |
Manufacturer | |
Manufacturer Product Number | JLL26000S25 |
Description | AUTOMATIC MOLDED CASE SWITCH 600 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic 250A 600 V AC DC Lever Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Breaker Type | Magnetic | |
Current Rating (Amps) | 250A | |
Voltage Rating - AC | 600 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA, IEC, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1,520.68000 | €1,520.68 |
| Unit Price without VAT: | €1,520.68000 |
|---|---|
| Unit Price with VAT: | €1,908.45340 |

