
| 8501CDO16V53 | |
|---|---|
| DigiKey Part Number | 4008-8501CDO16V53-ND | 
| Manufacturer | |
| Manufacturer Product Number | 8501CDO16V53 | 
| Description | POWER RELAY, TYPE C, 2 HP, 30A R | 
| Manufacturer Standard Lead Time | 5 Weeks | 
| Customer Reference | |
| Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil Chassis Mount | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Mounting Type | ||
| Coil Voltage | ||
| Contact Form | DPDT (2 Form C) | |
| Contact Rating (Current) | 30 A | |
| Switching Voltage | 600VAC - Max | |
| Load - Max Switching | 18000VA | |
| Coil Type | Non Latching | |
| Features | - | |
| Termination Style | Screw Terminal | |
| Seal Rating | - | |
| Coil Insulation | - | |
| Must Operate Voltage | - | |
| Must Release Voltage | - | |
| Operating Temperature | -30°C ~ 60°C | |
| Contact Material | - | |
| Approval Agency | - | |
| Relay Type | ||
| Grade | - | |
| Qualification | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | €87.40000 | €87.40 | 
| Unit Price without VAT: | €87.40000 | 
|---|---|
| Unit Price with VAT: | €109.68700 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland