

| ATV340D55N4E | |
|---|---|
| DigiKey Part Number | 4008-ATV340D55N4E-ND | 
| Manufacturer | |
| Manufacturer Product Number | ATV340D55N4E | 
| Description | VARIABLE SPEED DRIVE, ALTIVAR MA | 
| Manufacturer Standard Lead Time | 5 Weeks | 
| Customer Reference | |
| Detailed Description | Variable Frequency Drive 380 ~ 480V 145A 55000 W Chassis Mount | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ATV340D55N4E Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Schneider Electric | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Mounting Type | Chassis Mount | |
| Number of Motors | 1 | |
| Voltage - Load | 380 ~ 480V | |
| Current - Output | 145A | |
| Wattage - Load | 55000 W | |
| Voltage - Supply | - | |
| Interface | EtherCat, RS-485 | |
| Features | - | |
| Operating Temperature | -15°C ~ 60°C | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | €7,167.37000 | €7,167.37 | 
| Unit Price without VAT: | €7,167.37000 | 
|---|---|
| Unit Price with VAT: | €8,995.04935 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                










 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland