LE1D253A62OG70
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LE1D253A62OG70
TeSys Deca-The New Generation Motor Starters

LE1D253A62OG70

DigiKey Part Number
4008-LE1D253A62OG70-ND
Manufacturer
Manufacturer Product Number
LE1D253A62OG70
Description
25A 120V 3P FVNR TYPE 1
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Motor Starter 600VAC Supply 25A 120V Load
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
-
Packaging
Box
Part Status
Active
Type
Module
Motor Type
AC Motor
Control / Drive Type
Motor Starter
Number of Motors
1
Voltage - Load
120V
Current - Output
25A
Voltage - Supply
600VAC
Interface
-
Mounting Type
Chassis Mount
Operating Temperature
-
Features
-
For Use With/Related Products
Instakits Series
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€196.42000€196.42
Manufacturers Standard Package
Unit Price without VAT:€196.42000
Unit Price with VAT:€246.50710