
AB3RV162U | |
|---|---|
DigiKey Part Number | 4008-AB3RV162U-ND |
Manufacturer | |
Manufacturer Product Number | AB3RV162U |
Description | TERMINAL BLOCK 1=10 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 1 Position Terminal Block Busbar |
Datasheet | Datasheet |
EDA/CAD Models | AB3RV162U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Busbar | |
Mounting Type | DIN Rail | |
Number of Positions | 1 | |
Number of Levels | 1 | |
Terminal - Width | - | |
Termination Style | - | |
Current - UL | 150 A | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Features | - | |
Housing Color | - | |
Length | - | |
Height (Max) | - | |
Material - Insulation | - | |
Material Flammability Rating | - | |
Stripping Length | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €53.76000 | €537.60 |
| Unit Price without VAT: | €53.76000 |
|---|---|
| Unit Price with VAT: | €67.46880 |

