
ABE9C1281L10 | |
---|---|
DigiKey Part Number | 4008-ABE9C1281L10-ND |
Manufacturer | |
Manufacturer Product Number | ABE9C1281L10 |
Description | IP67 PASSIVE SPLITTER BOX - CABL |
Customer Reference | |
Detailed Description | Actuator Box 8 Connector Opening, Dust Tight, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | ABE9C1281L10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Accessory Type | Actuator Box | |
Color | - | |
Features | 8 Connector Opening, Dust Tight, Waterproof | |
For Use With/Related Products | Circular Connectors | |
Material | - | |
Shell Size - Insert | M12 |