
A9C20164 | |
|---|---|
DigiKey Part Number | 4008-A9C20164-ND |
Manufacturer | |
Manufacturer Product Number | A9C20164 |
Description | ICT63A 4NO 24VAC 50HZ CONTACTOR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-NO (4 Form A) 63 A 24VAC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Coil Voltage | 24VAC | |
Contact Form | 4PST-NO (4 Form A) | |
Contact Rating (Current) | 63 A | |
Switching Voltage | 400VAC - Max | |
Features | - | |
Termination Style | Screw Terminal | |
Operating Temperature | -5°C ~ 60°C | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €382.72000 | €382.72 |
| Unit Price without VAT: | €382.72000 |
|---|---|
| Unit Price with VAT: | €480.31360 |

