
ZB4BG620 | |
---|---|
DigiKey Part Number | 4008-ZB4BG620-ND |
Manufacturer | |
Manufacturer Product Number | ZB4BG620 |
Description | CONFIG SW BODY SELECT NON-ILLUM |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | ZB4BG620 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Selector | |
(Select First, Then Apply Filters) Compatible Series | Schneider, Harmony XB4 | |
Panel Cutout Dimensions | 22mm (Round) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €73.83000 | €73.83 |
Unit Price without VAT: | €73.83000 |
---|---|
Unit Price with VAT: | €92.65665 |