9001KT38L9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9001KT38L9
9001KT38L9-view2

9001KT38L9

DigiKey Part Number
4008-9001KT38L9-ND
Manufacturer
Manufacturer Product Number
9001KT38L9
Description
INCAN PNL IND SCREW TERMINAL
Customer Reference
Detailed Description
Incandescent Panel Indicator 120V Screw Terminal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Obsolete
Type
Incandescent
Lamp Color
-
Lens Color
Amber
Lens Transparency
-
Ratings
AC/DC
Voltage
120V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
1.18" (30.00mm)
Lens Size
-
Lens Style
Round with Domed Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Screw Terminal
Ingress Protection
IP66, NEMA 3R, 1, 2, 3, 4, 6, 12, 13
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€187.58000€187.58
Manufacturers Standard Package
Unit Price without VAT:€187.58000
Unit Price with VAT:€235.41290