cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9001SKT35LWW31

DigiKey Part Number
4008-9001SKT35LWW31-ND
Manufacturer
Manufacturer Product Number
9001SKT35LWW31
Description
PILOT LIGHT 28V 30MM SK + OPTION
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Panel Indicator
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
-
Packaging
Box
Part Status
Active
Type
-
Lamp Color
-
Lens Color
-
Lens Transparency
-
Ratings
-
Voltage
-
Current
-
Panel Cutout Shape
-
Panel Cutout Dimensions
-
Lens Size
-
Lens Style
-
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
-
Ingress Protection
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€150.75000€150.75
10€134.69200€1,346.92
Manufacturers Standard Package
Unit Price without VAT:€150.75000
Unit Price with VAT:€189.19125