
| LLA36400U43X | |
|---|---|
| DigiKey Part Number | 4008-LLA36400U43X-ND | 
| Manufacturer | |
| Manufacturer Product Number | LLA36400U43X | 
| Description | MOLDED CASE CIRCUIT BREAKER 600V | 
| Customer Reference | |
| Detailed Description | Circuit Breaker Solid State 400A 600 V AC DC Toggle DIN Rail | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Schneider Electric | |
| Series | ||
| Packaging | Box | |
| Part Status | Obsolete | |
| Mounting Type | DIN Rail | |
| Breaker Type | Solid State | |
| Current Rating (Amps) | 400A | |
| Voltage Rating - AC | 600 V | |
| Actuator Type | Toggle | |
| Number of Poles | 3 | |
| Illumination | Green, Orange, Red | |
| Illumination Voltage (Nominal) | - | |
| Approval Agency | CSA, UL | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland