
782XBXC240A | |
---|---|
DigiKey Part Number | 4008-782XBXC240A-ND |
Manufacturer | |
Manufacturer Product Number | 782XBXC240A |
Description | 782 PLUG-IN RELAY, DPDT 15A, 240 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 240VAC Coil Socketable |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 15 A | |
Switching Voltage | 300VAC, 28VDC - Max | |
Load - Max Switching | 4500VA, 420W | |
Coil Current | 13.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In, Quick Connect - 0.187" (4.7mm) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 192 VAC | |
Must Release Voltage | 36 VAC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -40°C ~ 55°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 17.72 kOhms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | €16.91700 | €169.17 |
Unit Price without VAT: | €16.91700 |
---|---|
Unit Price with VAT: | €21.23084 |