
920-0174-01 | |
|---|---|
DigiKey Part Number | 920-0174-01-ND |
Manufacturer | |
Manufacturer Product Number | 920-0174-01 |
Description | JUMPER WIRE F TO F 10PCS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Jumper Wire Female to Female 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schmartboard, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Female to Female | |
Length | 12.00" (304.80mm) | |
Color | Various | |
Wire Gauge | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €12.75000 | €12.75 |
| Unit Price without VAT: | €12.75000 |
|---|---|
| Unit Price with VAT: | €16.00125 |

