
912-0040-01 | |
|---|---|
DigiKey Part Number | 912-0040-01-ND |
Manufacturer | |
Manufacturer Product Number | 912-0040-01 |
Description | 10 PACK 202-0040-01 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schmartboard, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Proto Board Type | SMD to Plated Through Hole Board | |
Package Accepted | - | |
Number of Positions | 72 | |
Pitch | 0.031" (0.80mm) | |
Board Thickness | - | |
Material | - | |
Size / Dimension | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €68.62000 | €68.62 |
| Unit Price without VAT: | €68.62000 |
|---|---|
| Unit Price with VAT: | €86.11810 |

