FN3026HP-10-71 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity Schaffner
In Stock: 33
Unit Price: €115.63000
Datasheet
Three Phase (Delta) EMC/EMI Line Filter 10 A 60Hz Single Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FN3026HP-10-71

DigiKey Part Number
817-1125-ND
Manufacturer
Manufacturer Product Number
FN3026HP-10-71
Description
LINE FILTER 10A DIN RAIL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 10 A 60Hz Single Stage Terminal Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Tray
Part Status
Active
Filter Type
Three Phase (Delta)
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
-
Voltage - Rated AC (Phase to Ground/Neutral)
300 V
Voltage - Rated AC (Phase to Phase)
520 V
Current
10 A
Frequency - Operating
60Hz
Applications
General Purpose
Approval Agency
CSA, ENEC, UR
Operating Temperature
-25°C ~ 100°C
Mounting Type
DIN Rail
Termination Style
Terminal Block
Inductance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€114.54000€114.54
10€102.24800€1,022.48
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€114.54000
Unit Price with VAT:€143.74770