Parametric Equivalent
Parametric Equivalent

9WP0924S402 | |
|---|---|
DigiKey Part Number | 9WP0924S402-ND |
Manufacturer | |
Manufacturer Product Number | 9WP0924S402 |
Description | FAN AXIAL 92X25MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 58.6 CFM (1.64m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Power (Watts) 3.6 W |
Mfr | RPM |
Series | Termination 2 Wire Leads |
Packaging Box | Ingress Protection |
Part Status Obsolete | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 92mm L x 92mm H | Weight 0.265 lb (120.2 g) |
Width 25.00mm | Current Rating (Amps) 0.150A |
Air Flow 58.6 CFM (1.64m³/min) | Voltage Range 12 ~ 27.6VDC |
Static Pressure 0.225 in H2O (56.0 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features Locked Rotor Protection | Base Product Number |
Noise 39.0dB(A) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9A0924S402 | Sanyo Denki America Inc. | 193 | 1688-1358-ND | €21.37000 | Parametric Equivalent |
| 9A0924S4021 | Sanyo Denki America Inc. | 294 | 1688-1359-ND | €21.37000 | Parametric Equivalent |


