



9WP0924H401 | |
|---|---|
DigiKey Part Number | 9WP0924H401-ND |
Manufacturer | |
Manufacturer Product Number | 9WP0924H401 |
Description | FAN AXIAL 92X25MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 51.2 CFM (1.43m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9WP0924H401 Models |
Category | Power (Watts) 2.4 W |
Mfr | RPM |
Series | Termination 3 Wire Leads |
Packaging Box | Ingress Protection |
Part Status Obsolete | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 92mm L x 92mm H | Weight 0.265 lb (120.2 g) |
Width 25.00mm | Current Rating (Amps) 0.100A |
Air Flow 51.2 CFM (1.43m³/min) | Voltage Range 12 ~ 27.6VDC |
Static Pressure 0.177 in H2O (44.1 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features Speed Sensor (Tach) | Base Product Number |
Noise 33.0dB(A) |

