Image for 9WE5748K5D01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9WE5748K5D01

DigiKey Part Number
9WE5748K5D01-ND
Manufacturer
Manufacturer Product Number
9WE5748K5D01
Description
FAN AXIAL 172X51MM 48VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Rectangular/Rounded - 172mm L x 150mm H Ball 300.0 CFM (8.40m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9WE5748K5D01 Models
Product Attributes
Filter Similar Products
Category
Power (Watts)
33.6 W
Mfr
RPM
Series
Termination
3 Wire Leads
Packaging
Box
Ingress Protection
Part Status
Last Time Buy
Operating Temperature
-4 ~ 140°F (-20 ~ 60°C)
Voltage - Rated
Approval Agency
CSA, TUV, UL
Size / Dimension
Rectangular/Rounded - 172mm L x 150mm H
Weight
1.9 lbs (861.8 g)
Width
51.00mm
Current Rating (Amps)
0.700A
Air Flow
300.0 CFM (8.40m³/min)
Voltage Range
40.8 ~ 55.2VDC
Static Pressure
0.976 in H2O (243.0 Pa)
Material - Frame
Aluminum
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
40000 Hrs @ 60°C
Features
Locked Rotor Sensor
Base Product Number
Noise
60.0dB(A)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 15/12/2026
All prices are in EUR
Box
QuantityUnit PriceExt Price
8€125.14500€1,001.16
Manufacturers Standard Package
Unit Price without VAT:€125.14500
Unit Price with VAT:€157.05698