

9W1TN48P1H01 | |
|---|---|
DigiKey Part Number | 9W1TN48P1H01-ND |
Manufacturer | |
Manufacturer Product Number | 9W1TN48P1H01 |
Description | FAN IMP MTRZD 150X35MM 48VDC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 48VDC Round - 150mm Dia Ball 135.0 CFM (3.78m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9W1TN48P1H01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 150mm Dia | |
Width | 35.00mm | |
Air Flow | 135.0 CFM (3.78m³/min) | |
Static Pressure | 1.578 in H2O (393.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 59.0dB(A) | |
Power (Watts) | 15.4 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | ||
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.728 lb (330.22 g) | |
Current Rating (Amps) | 0.320A | |
Voltage Range | 36 ~ 55.2VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | Varies Based on Temperature | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €97.57700 | €975.77 |
| Unit Price without VAT: | €97.57700 |
|---|---|
| Unit Price with VAT: | €122.45914 |

