
9HV0924P1G0011 | |
|---|---|
DigiKey Part Number | 1688-9HV0924P1G0011-ND |
Manufacturer | |
Manufacturer Product Number | 9HV0924P1G0011 |
Description | 92X38MM 24V, HIGH PERF. GUIDE VA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 4 Wire Leads |
Datasheet | Datasheet |
Category | Bearing Type Ball |
Mfr | Fan Type |
Series | Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach) |
Packaging Box | Termination 4 Wire Leads |
Part Status Active | Approval Agency cURus, TUV |
Voltage - Rated | Material - Frame Aluminum |
Size / Dimension Square - 92mm L x 92mm H | Material - Blade Plastic |
Width 38.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | €52.19179 | €1,461.37 |
| Unit Price without VAT: | €52.19179 |
|---|---|
| Unit Price with VAT: | €65.50070 |

