Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9GV0312E302

DigiKey Part Number
9GV0312E302-ND
Manufacturer
Manufacturer Product Number
9GV0312E302
Description
FAN AXIAL 38X28MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 38mm L x 38mm H Ball 13.1 CFM (0.367m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9GV0312E302 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 38mm L x 38mm H
Width
28.00mm
Air Flow
13.1 CFM (0.367m³/min)
Static Pressure
0.522 in H2O (130.0 Pa)
Bearing Type
Ball
Fan Type
Features
-
Noise
43.0dB(A)
Power (Watts)
2.52 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 140°F (-20 ~ 60°C)
Approval Agency
CSA, TUV, UL
Weight
0.111 lb (50.35 g)
Current Rating (Amps)
0.210A
Voltage Range
4.5 ~ 13.2VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.