



9GL1212G101 | |
|---|---|
DigiKey Part Number | 1688-1620-ND |
Manufacturer | |
Manufacturer Product Number | 9GL1212G101 |
Description | FAN AXIAL 119X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 137.0 CFM (3.84m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9GL1212G101 Models |
Category | Noise 49.0dB(A) |
Mfr | Power (Watts) 11.8 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 119mm L x 119mm H | Weight 0.816 lb (370.13 g) |
Width 38.00mm | Current Rating (Amps) 0.980A |
Air Flow 137.0 CFM (3.84m³/min) | Voltage Range 10.2 ~ 13.8VDC |
Static Pressure 0.542 in H2O (135.0 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 80000 Hrs @ 60°C |
Features Speed Sensor (Tach) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €40.48000 | €40.48 |
| 21 | €30.01095 | €630.23 |
| 42 | €27.90881 | €1,172.17 |
| 63 | €26.74222 | €1,684.76 |
| 105 | €26.41067 | €2,773.12 |
| Unit Price without VAT: | €40.48000 |
|---|---|
| Unit Price with VAT: | €50.80240 |














