9GA0712P1H0011 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Sanyo Denki America Inc.
In Stock: 59
Unit Price: €29.25000
Datasheet
Fan Tubeaxial 12VDC Square - 70mm L x 70mm H Ball 67.8 CFM (1.90m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 70mm L x 70mm H Ball 67.8 CFM (1.90m³/min) 4 Wire Leads
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

9GA0712P1H0011

DigiKey Part Number
9GA0712P1H0011-ND
Manufacturer
Manufacturer Product Number
9GA0712P1H0011
Description
FAN AXIAL 70X38MM 12VDC WIRE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 70mm L x 70mm H Ball 67.8 CFM (1.90m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9GA0712P1H0011 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
57.0dB(A)
Mfr
Power (Watts)
13.2 W
Series
RPM
Packaging
Box
Termination
4 Wire Leads
Part Status
Active
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Voltage - Rated
Approval Agency
CSA, TUV, UL
Size / Dimension
Square - 70mm L x 70mm H
Weight
0.375 lb (170.1 g)
Width
38.00mm
Current Rating (Amps)
1.10A
Air Flow
67.8 CFM (1.90m³/min)
Voltage Range
10.8 ~ 13.2VDC
Static Pressure
1.830 in H2O (455.8 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
40000 Hrs @ 60°C
Features
PWM Control, Speed Sensor (Tach)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9GA0712P1H001Sanyo Denki America Inc.591688-1579-ND€29.25000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
60€19.48867€1,169.32
Manufacturers Standard Package
Unit Price without VAT:€19.48867
Unit Price with VAT:€24.45828