San Ace 120-2 Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
San Ace 120-2 Wire

9G1212F402

DigiKey Part Number
1688-1473-ND
Manufacturer
Manufacturer Product Number
9G1212F402
Description
FAN AXIAL 119X25MM 12VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 70.0 CFM (1.96m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9G1212F402 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 119mm L x 119mm H
Width
25.00mm
Air Flow
70.0 CFM (1.96m³/min)
Static Pressure
0.169 in H2O (42.1 Pa)
Bearing Type
Ball
Fan Type
Features
-
Noise
35.0dB(A)
Power (Watts)
2.28 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Approval Agency
CSA, TUV, UL
Weight
0.529 lb (239.95 g)
Current Rating (Amps)
0.190A
Voltage Range
10.2 ~ 13.8VDC
Material - Frame
-
Material - Blade
-
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 126
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€22.89000€22.89
10€18.92500€189.25
Unit Price without VAT:€22.89000
Unit Price with VAT:€28.72695